Igus T Series, TS-04-15-300, Linear Guide Rail 15mm width 300mm Length

RS Stock No.: 488-5079Brand: IgusManufacturers Part No.: TS-04-15-300
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

15mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

1.4kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 102.58

AED 102.58 Each (ex VAT)

AED 107.71

AED 107.71 Each (inc. VAT)

Igus T Series, TS-04-15-300, Linear Guide Rail 15mm width 300mm Length

AED 102.58

AED 102.58 Each (ex VAT)

AED 107.71

AED 107.71 Each (inc. VAT)

Igus T Series, TS-04-15-300, Linear Guide Rail 15mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 102.58
5 - 9AED 98.44
10+AED 97.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

15mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

1.4kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in