Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Linear Guide Carriage TW-01-15, T

RS Stock No.: 415-2587Brand: IgusManufacturers Part No.: TW-01-15
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

Igus

Manufacturer Series

T

For Rail Width

22mm

Carriage Length

74mm

Carriage Width

47mm

Static Load Rating

4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in
Igus Linear Guide Carriage TW-01-20, T
AED 313.89Each (ex VAT)
Stock information temporarily unavailable.

AED 316.26

AED 316.26 Each (ex VAT)

AED 332.07

AED 332.07 Each (inc. VAT)

Igus Linear Guide Carriage TW-01-15, T

AED 316.26

AED 316.26 Each (ex VAT)

AED 332.07

AED 332.07 Each (inc. VAT)

Igus Linear Guide Carriage TW-01-15, T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 316.26
5 - 9AED 303.61
10+AED 297.26
You may be interested in
Igus Linear Guide Carriage TW-01-20, T
AED 313.89Each (ex VAT)

Technical Document

Specifications

Brand

Igus

Manufacturer Series

T

For Rail Width

22mm

Carriage Length

74mm

Carriage Width

47mm

Static Load Rating

4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in
Igus Linear Guide Carriage TW-01-20, T
AED 313.89Each (ex VAT)