Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size

RS Stock No.: 712-4998Brand: IgusManufacturers Part No.: WGRM-10-LC-MS
brand-logo
View all in Ball Joints

Technical Document

Specifications

Brand

Igus

Connection Size

M10

Connection Thread Size

M10

Connection Thread Standard

Metric

Country of Origin

Germany

Product details

Ball and Socket Joint, Series WGRM LC

Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C

Rod End & Spherical - Maintenance Free IGUS®

Stock information temporarily unavailable.

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

Igus M10 Ball Joint, Metric Thread Standard, M10 Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 26.88
5 - 9AED 25.90
10 - 24AED 25.70
25+AED 25.44

Technical Document

Specifications

Brand

Igus

Connection Size

M10

Connection Thread Size

M10

Connection Thread Standard

Metric

Country of Origin

Germany

Product details

Ball and Socket Joint, Series WGRM LC

Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C

Rod End & Spherical - Maintenance Free IGUS®