Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
300mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 110.56
AED 110.56 Each (ex VAT)
AED 116.09
AED 116.09 Each (inc. VAT)
Igus W Series, WS-10-300, Linear Guide Rail 27mm width 300mm Length
1
AED 110.56
AED 110.56 Each (ex VAT)
AED 116.09
AED 116.09 Each (inc. VAT)
Igus W Series, WS-10-300, Linear Guide Rail 27mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 110.56 |
5 - 9 | AED 108.04 |
10+ | AED 107.52 |
Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
300mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany