Technical Document
Specifications
Brand
IgusRail Width
40mm
Rail Length
300mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany
Stock information temporarily unavailable.
AED 146.53
AED 146.53 Each (ex VAT)
AED 153.86
AED 153.86 Each (inc. VAT)
Igus W Series, WS-10-40-300, Linear Guide Rail 40mm width 300mm Length
1
AED 146.53
AED 146.53 Each (ex VAT)
AED 153.86
AED 153.86 Each (inc. VAT)
Igus W Series, WS-10-40-300, Linear Guide Rail 40mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 146.53 |
5 - 9 | AED 143.22 |
10+ | AED 142.48 |
Technical Document
Specifications
Brand
IgusRail Width
40mm
Rail Length
300mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany