Igus W Series, WS-10-40-600, Linear Guide Rail 40mm width 600mm Length

RS Stock No.: 488-5221Brand: IgusManufacturers Part No.: WS-10-40-600
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

600mm

Manufacturer Series

W

Material

Hard Anodized Aluminium, Stainless Steel

Static Load Rating

4800N

Country of Origin

Germany

Stock information temporarily unavailable.

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Igus W Series, WS-10-40-600, Linear Guide Rail 40mm width 600mm Length

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Igus W Series, WS-10-40-600, Linear Guide Rail 40mm width 600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 273.42
5 - 9AED 267.22
10+AED 265.81

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

600mm

Manufacturer Series

W

Material

Hard Anodized Aluminium, Stainless Steel

Static Load Rating

4800N

Country of Origin

Germany