Technical Document
Specifications
Brand
IgusRail Width
74mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany
Stock information temporarily unavailable.
AED 635.67
AED 635.67 Each (ex VAT)
AED 667.45
AED 667.45 Each (inc. VAT)
Igus W Series, WS-10-80-1000, Linear Guide Rail 74mm width 1000mm Length
1
AED 635.67
AED 635.67 Each (ex VAT)
AED 667.45
AED 667.45 Each (inc. VAT)
Igus W Series, WS-10-80-1000, Linear Guide Rail 74mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 635.67 |
5 - 9 | AED 621.23 |
10+ | AED 618.08 |
Technical Document
Specifications
Brand
IgusRail Width
74mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany