Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus W Series, WS-16-60-300, Linear Guide Rail 54mm width 300mm Length

RS Stock No.: 667-1349Brand: IgusManufacturers Part No.: WS-16-60-300
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

54mm

Rail Length

300mm

Manufacturer Series

W

Material

Hard Anodized Aluminium

Static Load Rating

8400N

Country of Origin

Germany

Stock information temporarily unavailable.

AED 226.19

AED 226.19 Each (ex VAT)

AED 237.50

AED 237.50 Each (inc. VAT)

Igus W Series, WS-16-60-300, Linear Guide Rail 54mm width 300mm Length

AED 226.19

AED 226.19 Each (ex VAT)

AED 237.50

AED 237.50 Each (inc. VAT)

Igus W Series, WS-16-60-300, Linear Guide Rail 54mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 226.19
5 - 9AED 221.24
10+AED 220.01

Technical Document

Specifications

Brand

Igus

Rail Width

54mm

Rail Length

300mm

Manufacturer Series

W

Material

Hard Anodized Aluminium

Static Load Rating

8400N

Country of Origin

Germany