Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 405.51
AED 405.51 Each (ex VAT)
AED 425.79
AED 425.79 Each (inc. VAT)
Igus W Series, WS-20-1000, Linear Guide Rail 27mm width 1000mm Length
1
AED 405.51
AED 405.51 Each (ex VAT)
AED 425.79
AED 425.79 Each (inc. VAT)
Igus W Series, WS-20-1000, Linear Guide Rail 27mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 405.51 |
5 - 9 | AED 396.11 |
10+ | AED 393.96 |
Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany