Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
1500mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 602.38
AED 602.38 Each (ex VAT)
AED 632.50
AED 632.50 Each (inc. VAT)
Igus W Series, WS-20-1500, Linear Guide Rail 27mm width 1500mm Length
1
AED 602.38
AED 602.38 Each (ex VAT)
AED 632.50
AED 632.50 Each (inc. VAT)
Igus W Series, WS-20-1500, Linear Guide Rail 27mm width 1500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 602.38 |
5 - 9 | AED 593.78 |
10+ | AED 584.38 |
Technical Document
Specifications
Brand
IgusRail Width
27mm
Rail Length
1500mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Country of Origin
Germany