Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s

RS Stock No.: 228-649Brand: IgusManufacturers Part No.: ZLW-1040-02-100-L-600
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

600mm

Maximum Load

200N

Maximum Speed No Load

5000mm/s

Maximum Speed (No Load)

5000mm/s

Motor Technology

ZLW Series

Country of Origin

Germany

Product details

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

You may be interested in
Stock information temporarily unavailable.

AED 3,049.40

AED 3,049.40 Each (ex VAT)

AED 3,201.87

AED 3,201.87 Each (inc. VAT)

Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s

AED 3,049.40

AED 3,049.40 Each (ex VAT)

AED 3,201.87

AED 3,201.87 Each (inc. VAT)

Igus Micro Linear Actuator, 600mm, 200N, 5000mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

600mm

Maximum Load

200N

Maximum Speed No Load

5000mm/s

Maximum Speed (No Load)

5000mm/s

Motor Technology

ZLW Series

Country of Origin

Germany

Product details

DryLin ZLW Linear Belt Drive Units

DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust.

Dry running
Robust and sturdy
Maximum load 200N
Maximum radial stress 300N
Ball bearing guides
Transmission performance 70mm per revolutions
Corrosion resistant
Speeds up to 5m/s
Belt material PU with steel, 16mm in width

Supplied with

Mounting fittings.

Linear Drive Units

You may be interested in