Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama ProLite 22in LCD Monitor, 1920 x 1080

RS Stock No.: 151-012Brand: iiyamaManufacturers Part No.: T2252MSC-B2
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Efficiency Rating

C

UK Energy Efficiency Rating

C

EU Energy Label Registration Number

1556636

UK Energy Label Registration Number

1556636

EU Energy Label Status

Compliant

Better World Product (Find out more)

Yes

UK Energy Label Status

Compliant

Better World Verification

Energy Efficiency Rating C

Country of Origin

China

Stock information temporarily unavailable.

AED 1,607.06

AED 1,607.06 Each (ex VAT)

AED 1,687.41

AED 1,687.41 Each (inc. VAT)

iiyama ProLite 22in LCD Monitor, 1920 x 1080

AED 1,607.06

AED 1,607.06 Each (ex VAT)

AED 1,687.41

AED 1,687.41 Each (inc. VAT)

iiyama ProLite 22in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Efficiency Rating

C

UK Energy Efficiency Rating

C

EU Energy Label Registration Number

1556636

UK Energy Label Registration Number

1556636

EU Energy Label Status

Compliant

Better World Product (Find out more)

Yes

UK Energy Label Status

Compliant

Better World Verification

Energy Efficiency Rating C

Country of Origin

China