Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
1556648
UK Energy Label Registration Number
1556648
Country of Origin
China
AED 1,657.74
AED 1,657.74 Each (ex VAT)
AED 1,740.63
AED 1,740.63 Each (inc. VAT)
1
AED 1,657.74
AED 1,657.74 Each (ex VAT)
AED 1,740.63
AED 1,740.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LCD
Viewing Angle
178/178°
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
EU Energy Label Registration Number
1556648
UK Energy Label Registration Number
1556648
Country of Origin
China