iiyama ProLite 27in LCD Monitor, 1920 x 1080

RS Stock No.: 151-021Brand: iiyamaManufacturers Part No.: T2752MSC-W1
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

27in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

EU Energy Label Registration Number

1824496

UK Energy Label Registration Number

1824496

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 2,553.08

AED 2,553.08 Each (ex VAT)

AED 2,680.73

AED 2,680.73 Each (inc. VAT)

iiyama ProLite 27in LCD Monitor, 1920 x 1080

AED 2,553.08

AED 2,553.08 Each (ex VAT)

AED 2,680.73

AED 2,680.73 Each (inc. VAT)

iiyama ProLite 27in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

27in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

EU Energy Label Registration Number

1824496

UK Energy Label Registration Number

1824496

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China