Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440

RS Stock No.: 274-1713Brand: iiyamaManufacturers Part No.: XB3270QS-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XB3270QS-B5

Screen Size

32in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

Stock information temporarily unavailable.

AED 2,044.70

AED 2,044.70 Each (ex VAT)

AED 2,146.94

AED 2,146.94 Each (inc. VAT)

iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440

AED 2,044.70

AED 2,044.70 Each (ex VAT)

AED 2,146.94

AED 2,146.94 Each (inc. VAT)

iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XB3270QS-B5

Screen Size

32in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China