Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XCB3494WQSN-B5 34in LED Monitor, 3440 x 1440

RS Stock No.: 274-1716Brand: iiyamaManufacturers Part No.: XCB3494WQSN-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XCB3494WQSN-B5

Screen Size

34in

Primary Keyword

Monitor

Maximum Resolution

3440 x 1440

Screen Type

LED

Viewing Angle

178/178°

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

UK Energy Label Registration Number

2029093

EU Energy Label Registration Number

2029093

Country of Origin

China

Stock information temporarily unavailable.

AED 3,080.38

AED 3,080.38 Each (ex VAT)

AED 3,234.40

AED 3,234.40 Each (inc. VAT)

iiyama PROLITE XCB3494WQSN-B5 34in LED Monitor, 3440 x 1440

AED 3,080.38

AED 3,080.38 Each (ex VAT)

AED 3,234.40

AED 3,234.40 Each (inc. VAT)

iiyama PROLITE XCB3494WQSN-B5 34in LED Monitor, 3440 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XCB3494WQSN-B5

Screen Size

34in

Primary Keyword

Monitor

Maximum Resolution

3440 x 1440

Screen Type

LED

Viewing Angle

178/178°

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

UK Energy Label Registration Number

2029093

EU Energy Label Registration Number

2029093

Country of Origin

China