iiyama PROLITE XU2293HS-B5 22in LED Monitor, 1920 x 1080
Technical Document
Specifications
Brand
iiyamaModel
PROLITE XU2293HS-B5
Screen Size
22in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
AED 812.55
AED 812.55 Each (ex VAT)
AED 853.18
AED 853.18 Each (inc. VAT)
1
AED 812.55
AED 812.55 Each (ex VAT)
AED 853.18
AED 853.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
PROLITE XU2293HS-B5
Screen Size
22in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China