Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
EU Energy Label Registration Number
1744603
UK Energy Label Registration Number
1744603
Country of Origin
China
AED 760.60
AED 760.60 Each (ex VAT)
AED 798.63
AED 798.63 Each (inc. VAT)
1
AED 760.60
AED 760.60 Each (ex VAT)
AED 798.63
AED 798.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
22in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
178/178°
EU Energy Label Registration Number
1744603
UK Energy Label Registration Number
1744603
Country of Origin
China