Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XU2493HS-B5 24in LED Monitor, 1920 x 1080

RS Stock No.: 274-1719Brand: iiyamaManufacturers Part No.: XU2493HS-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XU2493HS-B5

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,008.58

AED 1,008.58 Each (ex VAT)

AED 1,059.01

AED 1,059.01 Each (inc. VAT)

iiyama PROLITE XU2493HS-B5 24in LED Monitor, 1920 x 1080

AED 1,008.58

AED 1,008.58 Each (ex VAT)

AED 1,059.01

AED 1,059.01 Each (inc. VAT)

iiyama PROLITE XU2493HS-B5 24in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XU2493HS-B5

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

You may be interested in