Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XU2494HS-B2 24in LED Monitor, 1920 x 1080

RS Stock No.: 274-1720Brand: iiyamaManufacturers Part No.: XU2494HS-B2
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XU2494HS-B2

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 941.85

AED 941.85 Each (ex VAT)

AED 988.94

AED 988.94 Each (inc. VAT)

iiyama PROLITE XU2494HS-B2 24in LED Monitor, 1920 x 1080

AED 941.85

AED 941.85 Each (ex VAT)

AED 988.94

AED 988.94 Each (inc. VAT)

iiyama PROLITE XU2494HS-B2 24in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XU2494HS-B2

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

You may be interested in