Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama ProLite 24in LED Monitor, 1920 x 1080

RS Stock No.: 150-997Brand: iiyamaManufacturers Part No.: XUB2490HSUH-B1
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

EU Energy Label Registration Number

1829413

UK Energy Label Registration Number

1829413

Country of Origin

China

Stock information temporarily unavailable.

AED 1,312.22

AED 1,312.22 Each (ex VAT)

AED 1,377.83

AED 1,377.83 Each (inc. VAT)

iiyama ProLite 24in LED Monitor, 1920 x 1080

AED 1,312.22

AED 1,312.22 Each (ex VAT)

AED 1,377.83

AED 1,377.83 Each (inc. VAT)

iiyama ProLite 24in LED Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

EU Energy Label Registration Number

1829413

UK Energy Label Registration Number

1829413

Country of Origin

China