Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels

RS Stock No.: 238-9421Brand: iiyamaManufacturers Part No.: XUB2493HS-B4
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite XUB2493HS-B4

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Touchscreen

No

Audio Connection Type

3.5mm Headphone

Contrast Ratio

16:9

Built-In Speakers

Yes

Brightness

250cd/m²

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,503.50

AED 1,503.50 Each (ex VAT)

AED 1,578.67

AED 1,578.67 Each (inc. VAT)

iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels

AED 1,503.50

AED 1,503.50 Each (ex VAT)

AED 1,578.67

AED 1,578.67 Each (inc. VAT)

iiyama ProLite XUB2493HS-B4 24in LCD Computer Monitor, 1920 x 1080 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

iiyama

Model

ProLite XUB2493HS-B4

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LCD

Touchscreen

No

Audio Connection Type

3.5mm Headphone

Contrast Ratio

16:9

Built-In Speakers

Yes

Brightness

250cd/m²

Colour

Black

Country of Origin

China

You may be interested in