Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama ProLite 24in LCD Monitor, 1920 x 1200

RS Stock No.: 150-995Brand: iiyamaManufacturers Part No.: XUB2495WSU-B7
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1200

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Label Registration Number

1316112

UK Energy Label Registration Number

1316112

Country of Origin

China

Stock information temporarily unavailable.

AED 1,719.22

AED 1,719.22 Each (ex VAT)

AED 1,805.18

AED 1,805.18 Each (inc. VAT)

iiyama ProLite 24in LCD Monitor, 1920 x 1200

AED 1,719.22

AED 1,719.22 Each (ex VAT)

AED 1,805.18

AED 1,805.18 Each (inc. VAT)

iiyama ProLite 24in LCD Monitor, 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1200

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Label Registration Number

1316112

UK Energy Label Registration Number

1316112

Country of Origin

China