Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
25in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
EU Energy Label Registration Number
1334974
UK Energy Label Registration Number
1334974
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
AED 1,557.51
AED 1,557.51 Each (ex VAT)
AED 1,635.39
AED 1,635.39 Each (inc. VAT)
1
AED 1,557.51
AED 1,557.51 Each (ex VAT)
AED 1,635.39
AED 1,635.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iiyamaModel
ProLite
Screen Size
25in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
EU Energy Label Registration Number
1334974
UK Energy Label Registration Number
1334974
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China