Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440

RS Stock No.: 274-1748Brand: iiyamaManufacturers Part No.: XUB2792QSU-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792QSU-B5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

Stock information temporarily unavailable.

AED 1,652.05

AED 1,652.05 Each (ex VAT)

AED 1,734.65

AED 1,734.65 Each (inc. VAT)

iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440

AED 1,652.05

AED 1,652.05 Each (ex VAT)

AED 1,734.65

AED 1,734.65 Each (inc. VAT)

iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB2792QSU-B5

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China