iiyama PROLITE XUB3293UHSN-B5 32in LED Monitor, 3840 x 2160

RS Stock No.: 274-1757Brand: iiyamaManufacturers Part No.: XUB3293UHSN-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB3293UHSN-B5

Screen Size

32in

Maximum Resolution

3840 x 2160

Screen Type

LED

Viewing Angle

178/178°

EU Energy Label Registration Number

1576606

UK Energy Label Registration Number

1576606

Country of Origin

China

AED 4,050.06

AED 4,050.06 Each (ex VAT)

AED 4,252.56

AED 4,252.56 Each (inc. VAT)

iiyama PROLITE XUB3293UHSN-B5 32in LED Monitor, 3840 x 2160

AED 4,050.06

AED 4,050.06 Each (ex VAT)

AED 4,252.56

AED 4,252.56 Each (inc. VAT)

iiyama PROLITE XUB3293UHSN-B5 32in LED Monitor, 3840 x 2160

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB3293UHSN-B5

Screen Size

32in

Maximum Resolution

3840 x 2160

Screen Type

LED

Viewing Angle

178/178°

EU Energy Label Registration Number

1576606

UK Energy Label Registration Number

1576606

Country of Origin

China