Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iiyama PROLITE XUB3493WQSU-B5 34in LED Monitor, 3440 x 1440

RS Stock No.: 274-1759Brand: iiyamaManufacturers Part No.: XUB3493WQSU-B5
View all in Monitors

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB3493WQSU-B5

Screen Size

34in

Primary Keyword

Monitor

Maximum Resolution

3440 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

Stock information temporarily unavailable.

AED 2,838.65

AED 2,838.65 Each (ex VAT)

AED 2,980.58

AED 2,980.58 Each (inc. VAT)

iiyama PROLITE XUB3493WQSU-B5 34in LED Monitor, 3440 x 1440

AED 2,838.65

AED 2,838.65 Each (ex VAT)

AED 2,980.58

AED 2,980.58 Each (inc. VAT)

iiyama PROLITE XUB3493WQSU-B5 34in LED Monitor, 3440 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

iiyama

Model

PROLITE XUB3493WQSU-B5

Screen Size

34in

Primary Keyword

Monitor

Maximum Resolution

3440 x 1440

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China