Technical Document
Specifications
Brand
IKALOGICHeight
13.1mm
Interface Type
USB
Minimum Operating Temperature
+10°C
Input Impedance
200 kΩ
Length
84.9mm
Model Number
SP209
Maximum Operating Temperature
+40°C
Dimensions
84.9 x 59.9 x 13.1mm
Weight
90g
Width
59.9mm
Country of Origin
France
Stock information temporarily unavailable.
AED 2,087.14
AED 2,087.14 Each (ex VAT)
AED 2,191.50
AED 2,191.50 Each (inc. VAT)
IKALOGIC SP209 Logic analyzer
1
AED 2,087.14
AED 2,087.14 Each (ex VAT)
AED 2,191.50
AED 2,191.50 Each (inc. VAT)
IKALOGIC SP209 Logic analyzer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IKALOGICHeight
13.1mm
Interface Type
USB
Minimum Operating Temperature
+10°C
Input Impedance
200 kΩ
Length
84.9mm
Model Number
SP209
Maximum Operating Temperature
+40°C
Dimensions
84.9 x 59.9 x 13.1mm
Weight
90g
Width
59.9mm
Country of Origin
France