Technical Document
Specifications
Brand
IKALOGICBandwidth
75MHz
Number of Channels
9
Sweep Modes
Continuous, Single
Setting Modes
Logic input threshold, external clock, industrial inputs
Series
SP259i
Maximum Frequency
250MHz
Display Type
PC based
Interface Type
USB 3.0
Desktop/Handheld
Desktop
Model Number p
SP259i
Country of Origin
France
AED 2,649.20
AED 2,649.20 Each (ex VAT)
AED 2,781.66
AED 2,781.66 Each (inc. VAT)
1
AED 2,649.20
AED 2,649.20 Each (ex VAT)
AED 2,781.66
AED 2,781.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IKALOGICBandwidth
75MHz
Number of Channels
9
Sweep Modes
Continuous, Single
Setting Modes
Logic input threshold, external clock, industrial inputs
Series
SP259i
Maximum Frequency
250MHz
Display Type
PC based
Interface Type
USB 3.0
Desktop/Handheld
Desktop
Model Number p
SP259i
Country of Origin
France