Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IKO Nippon Thompson, BWU12-30 Stainless Steel Linear Slides, 20mm Stroke Length

RS Stock No.: 199-9777Brand: IKO Nippon ThompsonManufacturers Part No.: BWU12-30
brand-logo
View all in Linear Slides

Technical Document

Specifications

Stroke Length

20mm

Rail Length

30mm

Carriage Width

12mm

Rail Width

12mm

Manufacturer Series

BWU

Carriage Length

30mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

AED 440.89

AED 440.89 Each (ex VAT)

AED 462.93

AED 462.93 Each (inc. VAT)

IKO Nippon Thompson, BWU12-30 Stainless Steel Linear Slides, 20mm Stroke Length

AED 440.89

AED 440.89 Each (ex VAT)

AED 462.93

AED 462.93 Each (inc. VAT)

IKO Nippon Thompson, BWU12-30 Stainless Steel Linear Slides, 20mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 440.89
5 - 9AED 423.12
10+AED 414.37

Technical Document

Specifications

Stroke Length

20mm

Rail Length

30mm

Carriage Width

12mm

Rail Width

12mm

Manufacturer Series

BWU

Carriage Length

30mm

Rail Material

Stainless Steel

Country of Origin

Japan