Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Standard Caged Cam Follower CF 10 BUUR, 10mm ID, 22mm OD

RS Stock No.: 125-1208Brand: IKO Nippon ThompsonManufacturers Part No.: CF 10 BUUR
brand-logo
View all in Cam Followers

Technical Document

Specifications

Roller Diameter

22mm

Roller Length

36.2mm

Type

Standard Caged

Bore Size

10mm

Static Load Rating

6890N

Dynamic Load Rating

5430N

Material

High Carbon Steel

Country of Origin

Japan

Product details

Standard Type Cam Follower CF Series

The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.

Features and Benefits

• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2

Product Application Information

As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.

You may be interested in
Stud Cam Follower 10mm ID, 22mm OD
AED 101.56Each (ex VAT)
Stock information temporarily unavailable.

AED 93.37

AED 93.37 Each (ex VAT)

AED 98.04

AED 98.04 Each (inc. VAT)

Standard Caged Cam Follower CF 10 BUUR, 10mm ID, 22mm OD

AED 93.37

AED 93.37 Each (ex VAT)

AED 98.04

AED 98.04 Each (inc. VAT)

Standard Caged Cam Follower CF 10 BUUR, 10mm ID, 22mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.37
5 - 9AED 89.66
10 - 24AED 87.81
25+AED 86.00
You may be interested in
Stud Cam Follower 10mm ID, 22mm OD
AED 101.56Each (ex VAT)

Technical Document

Specifications

Roller Diameter

22mm

Roller Length

36.2mm

Type

Standard Caged

Bore Size

10mm

Static Load Rating

6890N

Dynamic Load Rating

5430N

Material

High Carbon Steel

Country of Origin

Japan

Product details

Standard Type Cam Follower CF Series

The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.

Features and Benefits

• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2

Product Application Information

As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.

You may be interested in
Stud Cam Follower 10mm ID, 22mm OD
AED 101.56Each (ex VAT)