Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IKO Nippon Thompson Ball Spline Assembly, 10mm Shaft Diam. , 200mm Shaft Length

RS Stock No.: 237-1118Brand: IKO Nippon ThompsonManufacturers Part No.: LSAG10C1R200
brand-logo
View all in Ball Splines

Technical Document

Specifications

Shaft Diameter

10mm

Shaft Length

200mm

Static Torque Rating

12.5Nm

Dynamic Load Rating

1880N

Static Load Rating

2150N

Dynamic Torque Rating

10.9Nm

Country of Origin

Japan

Product details

Linear Ball Splines

Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning

Stock information temporarily unavailable.

AED 666.45

AED 666.45 Each (ex VAT)

AED 699.77

AED 699.77 Each (inc. VAT)

IKO Nippon Thompson Ball Spline Assembly, 10mm Shaft Diam. , 200mm Shaft Length

AED 666.45

AED 666.45 Each (ex VAT)

AED 699.77

AED 699.77 Each (inc. VAT)

IKO Nippon Thompson Ball Spline Assembly, 10mm Shaft Diam. , 200mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

10mm

Shaft Length

200mm

Static Torque Rating

12.5Nm

Dynamic Load Rating

1880N

Static Load Rating

2150N

Dynamic Torque Rating

10.9Nm

Country of Origin

Japan

Product details

Linear Ball Splines

Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning