IKO Nippon Thompson LWLF Series, LWLF14R180HS2, Linear Guide Rail 14mm width 180mm Length

RS Stock No.: 175-3650Brand: IKO Nippon ThompsonManufacturers Part No.: LWLF14R180HS2
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

14mm

Rail Length

180mm

Manufacturer Series

LWLF

Material

Stainless Steel

Dynamic Load Rating

1770N

Static Load Rating

2840N

Stock information temporarily unavailable.

AED 405.04

AED 405.04 Each (ex VAT)

AED 425.29

AED 425.29 Each (inc. VAT)

IKO Nippon Thompson LWLF Series, LWLF14R180HS2, Linear Guide Rail 14mm width 180mm Length

AED 405.04

AED 405.04 Each (ex VAT)

AED 425.29

AED 425.29 Each (inc. VAT)

IKO Nippon Thompson LWLF Series, LWLF14R180HS2, Linear Guide Rail 14mm width 180mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 405.04
5 - 9AED 388.87
10+AED 380.68

Technical Document

Specifications

Rail Width

14mm

Rail Length

180mm

Manufacturer Series

LWLF

Material

Stainless Steel

Dynamic Load Rating

1770N

Static Load Rating

2840N