Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

IKO Nippon Thompson NTB2542AS 25mm I.D Thrust Roller Bearing, 42mm O.D

RS Stock No.: 198-8901Brand: IKO Nippon ThompsonManufacturers Part No.: NTB2542AS
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Inside Diameter

25mm

Outside Diameter

42mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

64.7kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

14.4kN

Limiting Speed

7500rpm

Maximum Speed - Oil

7000rpm

Country of Origin

Japan

Product details

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.

You may be interested in
Stock information temporarily unavailable.

AED 68.55

AED 68.55 Each (ex VAT)

AED 71.98

AED 71.98 Each (inc. VAT)

IKO Nippon Thompson NTB2542AS 25mm I.D Thrust Roller Bearing, 42mm O.D

AED 68.55

AED 68.55 Each (ex VAT)

AED 71.98

AED 71.98 Each (inc. VAT)

IKO Nippon Thompson NTB2542AS 25mm I.D Thrust Roller Bearing, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 68.55
5 - 9AED 66.59
10 - 24AED 64.79
25+AED 63.09
You may be interested in

Technical Document

Specifications

Inside Diameter

25mm

Outside Diameter

42mm

Roller Bearing Type

Thrust

Race Width

2mm

Bore Type

Parallel

Material

Metal

Static Load Rating

64.7kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

14.4kN

Limiting Speed

7500rpm

Maximum Speed - Oil

7000rpm

Country of Origin

Japan

Product details

Axial Needle Roller Bearings with Washers

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

Supplied with

two axial washers.

You may be interested in