Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
30mm
Outside Diameter
47mm
Roller Bearing Type
Thrust
Race Width
2mm
Bore Type
Parallel
Material
Metal
Static Load Rating
73.3kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
15.4kN
Limiting Speed
6500rpm
Maximum Speed - Oil
6000rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.
AED 38.93
AED 38.93 Each (ex VAT)
AED 40.88
AED 40.88 Each (inc. VAT)
1
AED 38.93
AED 38.93 Each (ex VAT)
AED 40.88
AED 40.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 38.93 |
5 - 9 | AED 37.44 |
10 - 24 | AED 36.67 |
25+ | AED 35.79 |
Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
30mm
Outside Diameter
47mm
Roller Bearing Type
Thrust
Race Width
2mm
Bore Type
Parallel
Material
Metal
Static Load Rating
73.3kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
15.4kN
Limiting Speed
6500rpm
Maximum Speed - Oil
6000rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.