Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IMS Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 193-8681Brand: IMSManufacturers Part No.: 087.42.181
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Polarity

Normal

Contact Plating

Gold

Country of Origin

Germany

Product details

SMA cable plug

Telegartner SMA RF Coaxial Connectors

Stock information temporarily unavailable.

AED 7.83

AED 7.83 Each (ex VAT)

AED 8.22

AED 8.22 Each (inc. VAT)

IMS Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

AED 7.83

AED 7.83 Each (ex VAT)

AED 8.22

AED 8.22 Each (inc. VAT)

IMS Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Polarity

Normal

Contact Plating

Gold

Country of Origin

Germany

Product details

SMA cable plug

Telegartner SMA RF Coaxial Connectors