Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IMS, jack Through Hole, 50Ω, Solder Termination, Straight Body

RS Stock No.: 205-1347Brand: IMSManufacturers Part No.: 422510001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

Female sockets for PCBs

Gold-plated SMA sockets for mounting onto printed circuits.
The gold-plated finish ensures better earth conductivity and enhanced protection of the connector.

Standards

CECC 22110 and MIL-C-39012

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.

Stock information temporarily unavailable.

P.O.A.

IMS, jack Through Hole, 50Ω, Solder Termination, Straight Body

P.O.A.

IMS, jack Through Hole, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Standard

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

Female sockets for PCBs

Gold-plated SMA sockets for mounting onto printed circuits.
The gold-plated finish ensures better earth conductivity and enhanced protection of the connector.

Standards

CECC 22110 and MIL-C-39012

Radiall SMA Gold Plated Stainless Steel

SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.