Technical Document
Specifications
Brand
INAInside Diameter
25mm
Outside Diameter
47mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
10.9kN
Dynamic Load Rating
15.2kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3005
Race Type
Plain
Product details
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed
Suffixes
2RS - Contact seals on both sides
INA
AED 234.99
AED 234.99 Each (ex VAT)
AED 246.74
AED 246.74 Each (inc. VAT)
1
AED 234.99
AED 234.99 Each (ex VAT)
AED 246.74
AED 246.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 234.99 |
| 5 - 9 | AED 225.64 |
| 10 - 24 | AED 220.92 |
| 25+ | AED 216.20 |
Technical Document
Specifications
Brand
INAInside Diameter
25mm
Outside Diameter
47mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
10.9kN
Dynamic Load Rating
15.2kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3005
Race Type
Plain
Product details
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed
Suffixes
2RS - Contact seals on both sides
