Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Double Flat Cage Assembly for Needle Rollers, 14 rollers per cage, 2mm roller diameter

RS Stock No.: 172-1189Brand: INAManufacturers Part No.: FF2025-ZW-B-0-2
brand-logo
View all in Flat Cage Assemblies

Technical Document

Specifications

Brand

INA

Roller Diameter

2mm

Roller Length

6.8mm

Assembly Width

25mm

Assembly Length

32mm

Rollers per Cage

14

Roller Type

Needle Rollers

Single/Double

Double

Series

FF-ZW

Stock information temporarily unavailable.

AED 14.75

AED 14.75 Each (ex VAT)

AED 15.49

AED 15.49 Each (inc. VAT)

INA Double Flat Cage Assembly for Needle Rollers, 14 rollers per cage, 2mm roller diameter

AED 14.75

AED 14.75 Each (ex VAT)

AED 15.49

AED 15.49 Each (inc. VAT)

INA Double Flat Cage Assembly for Needle Rollers, 14 rollers per cage, 2mm roller diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 14.75
5 - 9AED 14.10
10+AED 13.85

Technical Document

Specifications

Brand

INA

Roller Diameter

2mm

Roller Length

6.8mm

Assembly Width

25mm

Assembly Length

32mm

Rollers per Cage

14

Roller Type

Needle Rollers

Single/Double

Double

Series

FF-ZW