Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA GE6-DO 6mm Bore Plain Bearing, 17000N Radial Load Rating, 14mm O.D

RS Stock No.: 191-3882Brand: INAManufacturers Part No.: GE6-DO
brand-logo
View all in Plain Bearings

Technical Document

Specifications

Brand

INA

Bore Size

6mm

Outside Diameter

14mm

Static Radial Load Rating

17000N

Stock information temporarily unavailable.

AED 54.30

AED 54.30 Each (ex VAT)

AED 57.02

AED 57.02 Each (inc. VAT)

INA GE6-DO 6mm Bore Plain Bearing, 17000N Radial Load Rating, 14mm O.D

AED 54.30

AED 54.30 Each (ex VAT)

AED 57.02

AED 57.02 Each (inc. VAT)

INA GE6-DO 6mm Bore Plain Bearing, 17000N Radial Load Rating, 14mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 54.30
5 - 9AED 52.10
10 - 24AED 51.05
25+AED 49.95

Technical Document

Specifications

Brand

INA

Bore Size

6mm

Outside Diameter

14mm

Static Radial Load Rating

17000N