Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA GE60-SW-A 60mm Bore Spherical Bearing, 805000N Radial Load Rating, 95mm O.D

RS Stock No.: 312-688Brand: INAManufacturers Part No.: GE60-SW-A
brand-logo
View all in Plain Bearings

Technical Document

Specifications

Brand

INA

Bore Size

60mm

Outside Diameter

95mm

Static Radial Load Rating

805000N

Country of Origin

Germany

Stock information temporarily unavailable.

AED 998.08

AED 998.08 Each (ex VAT)

AED 1,047.98

AED 1,047.98 Each (inc. VAT)

INA GE60-SW-A 60mm Bore Spherical Bearing, 805000N Radial Load Rating, 95mm O.D

AED 998.08

AED 998.08 Each (ex VAT)

AED 1,047.98

AED 1,047.98 Each (inc. VAT)

INA GE60-SW-A 60mm Bore Spherical Bearing, 805000N Radial Load Rating, 95mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Bore Size

60mm

Outside Diameter

95mm

Static Radial Load Rating

805000N

Country of Origin

Germany