Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
12 x 42 x 35mm
Housing Width
42mm
Housing Length
12mm
Housing Height
35mm
Stock information temporarily unavailable.
AED 91.67
AED 91.67 Each (ex VAT)
AED 96.25
AED 96.25 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 12 x 42 x 35mm, GW12
1
AED 91.67
AED 91.67 Each (ex VAT)
AED 96.25
AED 96.25 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 12 x 42 x 35mm, GW12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.67 |
5 - 9 | AED 86.26 |
10 - 24 | AED 84.46 |
25+ | AED 82.66 |
Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
12 x 42 x 35mm
Housing Width
42mm
Housing Length
12mm
Housing Height
35mm