Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Linear Shaft Support Linear Ball Bearing Block 14 x 46 x 38mm, GW14

RS Stock No.: 194-6932Brand: INAManufacturers Part No.: GW14
brand-logo
View all in Linear Shaft Supports

Technical Document

Specifications

Brand

INA

Type

Linear Ball Bearing Block

Dimensions

14 x 46 x 38mm

Housing Width

46mm

Housing Length

14mm

Housing Height

38mm

Stock information temporarily unavailable.

AED 98.42

AED 98.42 Each (ex VAT)

AED 103.34

AED 103.34 Each (inc. VAT)

INA Linear Shaft Support Linear Ball Bearing Block 14 x 46 x 38mm, GW14

AED 98.42

AED 98.42 Each (ex VAT)

AED 103.34

AED 103.34 Each (inc. VAT)

INA Linear Shaft Support Linear Ball Bearing Block 14 x 46 x 38mm, GW14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 98.42
5 - 9AED 92.65
10 - 24AED 90.64
25+AED 88.73

Technical Document

Specifications

Brand

INA

Type

Linear Ball Bearing Block

Dimensions

14 x 46 x 38mm

Housing Width

46mm

Housing Length

14mm

Housing Height

38mm