Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
16 x 50 x 42mm
Housing Width
50mm
Housing Length
16mm
Housing Height
42mm
Stock information temporarily unavailable.
AED 111.39
AED 111.39 Each (ex VAT)
AED 116.96
AED 116.96 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GW16
1
AED 111.39
AED 111.39 Each (ex VAT)
AED 116.96
AED 116.96 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GW16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 111.39 |
5 - 9 | AED 106.97 |
10+ | AED 104.75 |
Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
16 x 50 x 42mm
Housing Width
50mm
Housing Length
16mm
Housing Height
42mm