Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
25 x 74 x 58mm
Housing Width
74mm
Housing Length
25mm
Housing Height
58mm
Stock information temporarily unavailable.
AED 152.80
AED 152.80 Each (ex VAT)
AED 160.44
AED 160.44 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 25 x 74 x 58mm, GW25
1
AED 152.80
AED 152.80 Each (ex VAT)
AED 160.44
AED 160.44 Each (inc. VAT)
INA Linear Shaft Support Linear Ball Bearing Block 25 x 74 x 58mm, GW25
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 152.80 |
5 - 9 | AED 146.78 |
10+ | AED 145.95 |
Technical Document
Specifications
Brand
INAType
Linear Ball Bearing Block
Dimensions
25 x 74 x 58mm
Housing Width
74mm
Housing Length
25mm
Housing Height
58mm