Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA HK0408-B 4mm I.D Drawn Cup Needle Roller Bearing, 8mm O.D

RS Stock No.: 137-1578Brand: INAManufacturers Part No.: HK0408-B
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

4mm

Outside Diameter

8mm

Roller Bearing Type

Drawn Cup Needle

Race Width

8mm

Bore Type

Parallel

Material

Steel

Static Load Rating

1310N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

1780N

End Type

Open

Reference Speed

44500rpm

Limiting Speed

42500rpm

Fatigue Limit Load

144N

Maximum Speed - Oil

42500rpm

Maximum Speed - Grease

25500rpm

Product details

Drawn Cup Needle Roller Bearings

INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.
Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.

Suffixes

2RS - Contact seals on both sides
RS - Contact seal on one side
ZW - Double row design, with lubrication hole

INA

You may be interested in
Stock information temporarily unavailable.

AED 21.00

AED 21.00 Each (ex VAT)

AED 22.05

AED 22.05 Each (inc. VAT)

INA HK0408-B 4mm I.D Drawn Cup Needle Roller Bearing, 8mm O.D

AED 21.00

AED 21.00 Each (ex VAT)

AED 22.05

AED 22.05 Each (inc. VAT)

INA HK0408-B 4mm I.D Drawn Cup Needle Roller Bearing, 8mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 21.00
5 - 9AED 20.30
10 - 24AED 19.80
25+AED 19.35
You may be interested in

Technical Document

Specifications

Brand

INA

Inside Diameter

4mm

Outside Diameter

8mm

Roller Bearing Type

Drawn Cup Needle

Race Width

8mm

Bore Type

Parallel

Material

Steel

Static Load Rating

1310N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

1780N

End Type

Open

Reference Speed

44500rpm

Limiting Speed

42500rpm

Fatigue Limit Load

144N

Maximum Speed - Oil

42500rpm

Maximum Speed - Grease

25500rpm

Product details

Drawn Cup Needle Roller Bearings

INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.
Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.

Suffixes

2RS - Contact seals on both sides
RS - Contact seal on one side
ZW - Double row design, with lubrication hole

INA

You may be interested in