Technical Document
Specifications
Brand
INAInside Diameter
40mm
Length
80mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
With Seals
Base to Centre Height
45mm
Dynamic Load Rating
6100N
Static Load Rating
4600N
AED 1,084.10
AED 1,084.10 Each (ex VAT)
AED 1,138.30
AED 1,138.30 Each (inc. VAT)
1
AED 1,084.10
AED 1,084.10 Each (ex VAT)
AED 1,138.30
AED 1,138.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,084.10 |
5 - 9 | AED 1,020.20 |
10+ | AED 999.60 |
Technical Document
Specifications
Brand
INAInside Diameter
40mm
Length
80mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
With Seals
Base to Centre Height
45mm
Dynamic Load Rating
6100N
Static Load Rating
4600N