Technical Document
Specifications
Brand
INAInside Diameter
32mm
Length
24.2mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
With Seals
Base to Centre Height
14mm
Dynamic Load Rating
410N
Static Load Rating
280N
AED 338.75
AED 338.75 Each (ex VAT)
AED 355.69
AED 355.69 Each (inc. VAT)
1
AED 338.75
AED 338.75 Each (ex VAT)
AED 355.69
AED 355.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 338.75 |
5 - 9 | AED 318.75 |
10 - 24 | AED 312.30 |
25+ | AED 305.55 |
Technical Document
Specifications
Brand
INAInside Diameter
32mm
Length
24.2mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Open
Seals
With Seals
Base to Centre Height
14mm
Dynamic Load Rating
410N
Static Load Rating
280N