Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA KGSNO20-PP-AS, Bearing with

RS Stock No.: 194-7185Brand: INAManufacturers Part No.: KGSNO20-PP-AS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

20mm

Length

45mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

25mm

Dynamic Load Rating

2200N

Static Load Rating

2310N

Stock information temporarily unavailable.

AED 575.72

AED 575.72 Each (ex VAT)

AED 604.51

AED 604.51 Each (inc. VAT)

INA KGSNO20-PP-AS, Bearing with

AED 575.72

AED 575.72 Each (ex VAT)

AED 604.51

AED 604.51 Each (inc. VAT)

INA KGSNO20-PP-AS, Bearing with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

20mm

Length

45mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

25mm

Dynamic Load Rating

2200N

Static Load Rating

2310N