Technical Document
Specifications
Brand
INAInside Diameter
14mm
Outside Diameter
21mm
Length
28mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
Without Seals
Dynamic Load Rating
830N
Static Load Rating
760N
AED 60.45
AED 60.45 Each (ex VAT)
AED 63.47
AED 63.47 Each (inc. VAT)
1
AED 60.45
AED 60.45 Each (ex VAT)
AED 63.47
AED 63.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 60.45 |
5 - 9 | AED 56.90 |
10 - 24 | AED 55.75 |
25+ | AED 54.85 |
Technical Document
Specifications
Brand
INAInside Diameter
14mm
Outside Diameter
21mm
Length
28mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
Without Seals
Dynamic Load Rating
830N
Static Load Rating
760N